Part Details for MV055F2DAX450E by Eaton Bussmann
Overview of MV055F2DAX450E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV055F2DAX450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5009
|
Newark | Medium Voltage 5.5Kv 450E |Eaton Bussmann MV055F2DAX450E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,954.0800 / $5,594.4000 | Buy Now |
DISTI #
MV055F2DAX450E-ND
|
DigiKey | FUSE CARTRIDGE 450A 5.5KVAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,852.9700 | Buy Now |
DISTI #
000000000001189356
|
Sager | Specialty Fuses 5500V 450A For Transfrmr and Feedr | 0 |
|
Buy Now |
Part Details for MV055F2DAX450E
MV055F2DAX450E CAD Models
MV055F2DAX450E Part Data Attributes
|
MV055F2DAX450E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV055F2DAX450E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 450A, 5500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 169.67 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1555000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |