Part Details for MV0804CA150MABW by Kyocera AVX Components
Overview of MV0804CA150MABW by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV0804CA150MABW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9883
|
Newark | Cap, Transmission Line Mim, 15Pf, 100V, Product Range:Mv Series, Capacitance:15Pf, Voltage Rating:100V, Impedance:-, Capacitance Tolerance:± 20%, Substrate Material:Al2O3, Substrate Dimensions (L X W X T):2.03Mm X 1.01Mm X 0.254Mm, Rohs Compliant: Yes |Kyocera Avx MV0804CA150MABW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2200 / $11.2100 | Buy Now |
DISTI #
581-MV0804CA150MABW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
DISTI #
V99:2348_22540051
|
Arrow Electronics | Cap Silicon 15pF 100V ±60ppm/°C 20% SMD 0804 Waffle Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Date Code: 1846 | Americas - 100 |
|
$3.1440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 | 0 |
|
$4.3800 | Buy Now |
Part Details for MV0804CA150MABW
MV0804CA150MABW CAD Models
MV0804CA150MABW Part Data Attributes:
|
MV0804CA150MABW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MV0804CA150MABW
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000015 µF | |
Capacitor Type | FILM CAPACITOR | |
Height | 0.254 mm | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0804 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 1.016 mm |