MV155F1DBX15E
Description: Electric Fuse, 15A, 15500VAC, 50000A (IR), Inline/holder

Overview of MV155F1DBX15E by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for MV155F1DBX15E by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV155F1DBX15E by Cooper Industries

MV155F1DBX15E
Cooper Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
329.44 mm
Body Length or Diameter
75.18 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
2070 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
50000 A
Rated Current
15 A
Rated Voltage(AC)
15500 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. MV155F1DBX15E
    Cooper Industries
    Electric Fuse, 15A, 15500VAC, 50000A (IR), Inline/holder
    VS

Alternate Parts for MV155F1DBX15E

This table gives cross-reference parts and alternative options found for MV155F1DBX15E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV155F1DBX15E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV155F1DBX15E ELECTRIC FUSE, 15A, 15500VAC, 50000A (IR), INLINE/HOLDER Eaton Bussmann MV155F1DBX15E vs MV155F1DBX15E

Related Parts for MV155F1DBX15E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV155F1DBX15E by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV155F1DBX15E by Cooper Industries

Select Manufacturer
Which Manufacturer of MV155F1DBX15E would you like to use for your alert(s)?
  • Please alert me when MV155F1DBX15E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV155F1DBX15E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV155F1DBX15E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV155F1DBX15E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV155F1DBX15E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV155F1DBX15E by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: