Part Details for MV155F1DBX15E by Eaton Bussmann
Overview of MV155F1DBX15E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV155F1DBX15E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5019
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV155F1DBX15E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,534.2700 / $2,917.7400 | Buy Now |
DISTI #
MV155F1DBX15E-ND
|
DigiKey | FUSE CARTRIDGE 15A 15.5KVAC Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,755.0100 | Buy Now |
DISTI #
000000000001189366
|
Sager | Specialty Fuses 15500V 15A For Transfrmr and Feedr Min Qty: 1 | 0 |
|
$2,084.1000 | Buy Now |
Part Details for MV155F1DBX15E
MV155F1DBX15E CAD Models
MV155F1DBX15E Part Data Attributes
|
MV155F1DBX15E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV155F1DBX15E
Eaton Bussmann
ELECTRIC FUSE, 15A, 15500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 329.44 mm | |
Body Length or Diameter | 75.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2070 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |