Part Details for MV155F1DBX50E by Eaton Corporation
Overview of MV155F1DBX50E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV155F1DBX50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV155F1DBX50E
|
Avnet Americas | Fuse 50A 15500V 2-Pin Clip Holder - Bulk (Alt: MV155F1DBX50E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,347.4507 / $2,768.5469 | Buy Now |
DISTI #
504-MV155F1DBX50E
|
Mouser Electronics | Specialty Fuses 15500V 50A For Transfrmr and Feedr RoHS: Not Compliant | 0 |
|
$2,720.4000 | Order Now |
Part Details for MV155F1DBX50E
MV155F1DBX50E CAD Models
MV155F1DBX50E Part Data Attributes
|
MV155F1DBX50E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MV155F1DBX50E
Eaton Corporation
Electric Fuse, Medium Blow, 50A, 15500VAC, 15500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 476.25 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13600 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV155F1DBX50E
This table gives cross-reference parts and alternative options found for MV155F1DBX50E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV155F1DBX50E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV155F1DBX50E | Electric Fuse, 50A, 15500VAC, 50000A (IR), Inline/holder | Cooper Industries | MV155F1DBX50E vs MV155F1DBX50E |