Part Details for MV1N4679UR-1 by Microchip Technology Inc
Overview of MV1N4679UR-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MV1N4679UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9028
|
Newark | Zener Diode Rohs Compliant: Yes |Microchip MV1N4679UR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 2V V(Z) - 5% Tolerance - 0.5W - Silicon - Unidirectional - DO-213AA Package - Surface Mount. RoHS: Compliant |
20 Partner Stock 371 Factory Stock |
|
$42.0800 / $46.1200 | Buy Now |
DISTI #
C1S505202087186
|
Chip1Stop | Zener Diode RoHS: Not Compliant | 20 |
|
$60.6000 / $63.3000 | Buy Now |
|
Master Electronics | Zener Diode - 2V V(Z) - 5% Tolerance - 0.5W - Silicon - Unidirectional - DO-213AA Package - Surface Mount. RoHS: Compliant |
20 Partner Stock 371 Factory Stock |
|
$42.0800 / $46.1200 | Buy Now |
Part Details for MV1N4679UR-1
MV1N4679UR-1 CAD Models
MV1N4679UR-1 Part Data Attributes
|
MV1N4679UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV1N4679UR-1
Microchip Technology Inc
Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |