Part Details for MV2N4858 by Microchip Technology Inc
Overview of MV2N4858 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV2N4858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7277
|
Newark | Jfet To-18 Rohs Compliant: Yes |Microchip MV2N4858 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8400 / $56.0000 | Buy Now |
DISTI #
MV2N4858-ND
|
DigiKey | JFET N-CH 40V TO18 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0001 | Buy Now |
DISTI #
MV2N4858
|
Avnet Americas | Trans JFET N-CH 40V 3-Pin TO-206AA Bag - Bulk (Alt: MV2N4858) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8400 / $60.3000 | Buy Now |
DISTI #
494-MV2N4858
|
Mouser Electronics | JFETs JFET RoHS: Not Compliant | 0 |
|
$56.0000 | Order Now |
DISTI #
MV2N4858
|
Microchip Technology Inc | JFET _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
796 Alternates Available |
|
$60.3000 | Buy Now |
|
Onlinecomponents.com | JFET Transistor - N-Channel - 40 V Breakdown - 40 V Drain to Source Voltage - 18pF @ 10V - 60 Ohms RDS(On) - 360 mW - TO-18 (TO-206AA) Package. RoHS: Compliant | 796 Factory Stock |
|
$53.4800 / $146.4700 | Buy Now |
|
NAC | JFETs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$52.5400 / $61.5400 | Buy Now |
|
Master Electronics | JFET Transistor - N-Channel - 40 V Breakdown - 40 V Drain to Source Voltage - 18pF @ 10V - 60 Ohms RDS(On) - 360 mW - TO-18 (TO-206AA) Package. RoHS: Compliant | 796 Factory Stock |
|
$53.4800 / $146.4700 | Buy Now |
Part Details for MV2N4858
MV2N4858 CAD Models
MV2N4858 Part Data Attributes
|
MV2N4858
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV2N4858
Microchip Technology Inc
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 36 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/385 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for MV2N4858
This table gives cross-reference parts and alternative options found for MV2N4858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2N4858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4856 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | MV2N4858 vs 2N4856 |
2N4856 | 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA | Motorola Mobility LLC | MV2N4858 vs 2N4856 |
MX2N4858 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | MV2N4858 vs MX2N4858 |
MQ2N4857 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | MV2N4858 vs MQ2N4857 |
JANTXV2N4856 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Defense Logistics Agency | MV2N4858 vs JANTXV2N4856 |
JANTXV2N4856 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | MV2N4858 vs JANTXV2N4856 |
MX2N4856 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | MV2N4858 vs MX2N4856 |
JAN2N4856 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Defense Logistics Agency | MV2N4858 vs JAN2N4856 |
MX2N4856 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | MV2N4858 vs MX2N4856 |
2N4856 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | MV2N4858 vs 2N4856 |