There are no models available for this part yet.
Overview of MV2N4861UB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MV2N4861UB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ2701
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MV2N4861UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6500 / $78.6800 | Buy Now | |
DISTI #
150-MV2N4861UB-ND
|
DigiKey | JFET N-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6802 | Buy Now | |
DISTI #
MV2N4861UB
|
Avnet Americas | Transistor JFET N-CH 30V 80mA 3-Pin UB - Bulk (Alt: MV2N4861UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$75.6500 / $84.7300 | Buy Now | |
DISTI #
579-MV2N4861UB
|
Mouser Electronics | JFETs JFET | 0 |
|
$78.6800 | Order Now | |
DISTI #
MV2N4861UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$84.7300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$84.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.5000 / $217.8700 | Buy Now | ||
NAC | JFET, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$73.8000 / $86.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$77.5000 / $217.8700 | Buy Now |