Part Details for MVA100015A by Inventus Power
Overview of MVA100015A by Inventus Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVA100015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS421-ND
|
DigiKey | AC/DC CONVERTER 15V 100W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$64.3800 | Buy Now |