Part Details for MVAS-067-ZWTT-11-2 by Samtec Inc
Overview of MVAS-067-ZWTT-11-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MVAS-067-ZWTT-11-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAS-067-ZWTT-11-2
|
Avnet Americas | Conn PGA Socket SKT 67 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-067-ZWTT-11-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002909054
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MVAS-067-ZWTT-11-2
MVAS-067-ZWTT-11-2 CAD Models
MVAS-067-ZWTT-11-2 Part Data Attributes
|
MVAS-067-ZWTT-11-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MVAS-067-ZWTT-11-2
Samtec Inc
IC Socket, PGA67, 67 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA67 | |
JESD-609 Code | e3 | |
Number of Contacts | 67 |