Part Details for MVAS-168-ZWTT-17A-3 by Samtec Inc
Overview of MVAS-168-ZWTT-17A-3 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MVAS-168-ZWTT-17A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAS-168-ZWTT-17A-
|
Avnet Americas | Conn PGA Socket SKT 168 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-168-ZWTT-17A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MVAS-168-ZWTT-17A-
|
Avnet Americas | Conn PGA Socket SKT 168 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-168-ZWTT-17A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MVAS-168-ZWTT-17A-
|
Avnet Americas | Conn PGA Socket SKT 168 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-168-ZWTT-17A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002909451
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MVAS-168-ZWTT-17A-3
MVAS-168-ZWTT-17A-3 CAD Models
MVAS-168-ZWTT-17A-3 Part Data Attributes
|
MVAS-168-ZWTT-17A-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MVAS-168-ZWTT-17A-3
Samtec Inc
IC Socket, PGA168, 168 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA168 | |
JESD-609 Code | e3 | |
Number of Contacts | 168 |