Part Details for MVAT-072-N-T-11 by Samtec Inc
Overview of MVAT-072-N-T-11 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MVAT-072-N-T-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAT-072-N-T-11
|
Avnet Americas | Conn PGA Adapter M/M 72 POS 2.54mm ST Thru-Hole - Bulk (Alt: MVAT-072-N-T-11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $17.8700 | Buy Now |
DISTI #
000000000002531939
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6600 / $17.8700 | Buy Now |
Part Details for MVAT-072-N-T-11
MVAT-072-N-T-11 CAD Models
MVAT-072-N-T-11 Part Data Attributes
|
MVAT-072-N-T-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MVAT-072-N-T-11
Samtec Inc
IC Socket, PGA72, 72 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA72 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 72 |