Part Details for MVAT-132-A-T-14 by Samtec Inc
Overview of MVAT-132-A-T-14 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1132AISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
AD8132ARZ-R7 | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti | |
AD8132ARZ-RL | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti |
Price & Stock for MVAT-132-A-T-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAT-132-A-T-14
|
Avnet Americas | Conn PGA Adapter M/M 132 POS 2.54mm ST Thru-Hole - Bulk (Alt: MVAT-132-A-T-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1200 / $21.7400 | Buy Now |
DISTI #
000000000000143648
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1200 / $21.7400 | Buy Now |