Part Details for MVC-25 by Altech Corporation
Overview of MVC-25 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVC-25-ND
|
DigiKey | PCB TERM FOR ASSEMBLY OF MVB-25X Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9544 | Buy Now |
DISTI #
845-MVC25
|
Mouser Electronics | Circuit Breaker Accessories PCB Term Blk, 10.16mm, 2 Pole, Front wire, green | 0 |
|
$0.7510 / $1.8300 | Order Now |
DISTI #
71228227
|
RS | PCB Terminal for assembly of, MVB-25x, 4pole/2pin, 10.16mmPS | Altech Corp MVC-25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8270 | Buy Now |
DISTI #
10109899
|
TestEquity LLC | Altech MVC-25 PCB Terminal for assembly of MVB-25x, 4pole/2pin, 10.16mmPS | 0 |
|
$0.8100 | Buy Now |