Part Details for MVF61NN151CMK50 by Freescale Semiconductor
Overview of MVF61NN151CMK50 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MVF61NN151CMK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MVF6XX - Vybrid F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$27.9700 / $32.9100 | Buy Now |
Part Details for MVF61NN151CMK50
MVF61NN151CMK50 CAD Models
MVF61NN151CMK50 Part Data Attributes:
|
MVF61NN151CMK50
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MVF61NN151CMK50
Freescale Semiconductor
Vybrid F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MAPBGA-364 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 131 | |
Number of Terminals | 364 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.23 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |