MVJ16VC47RMF60TP
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CAN

Overview of MVJ16VC47RMF60TP by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MVJ16VC47RMF60TP by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 661-MVJ16VC47RM
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 47uF 16V RoHS: Not Compliant 0
  • 1 $0.6400
  • 10 $0.4430
  • 100 $0.3040
  • 500 $0.2540
  • 1,000 $0.2130
  • 2,000 $0.1990
  • 10,000 $0.1770
  • 25,000 $0.1730
$0.1730 / $0.6400 Order Now
Onlinecomponents.com Surface Mount Capacitors Aluminum Electrolytic Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for MVJ16VC47RMF60TP by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVJ16VC47RMF60TP by United Chemi-Con Inc

MVJ16VC47RMF60TP
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
7053 mΩ
Leakage Current
0.00752 mA
Length
5.7 mm
Manufacturer Series
MVJ
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
48 mA
Series
MVJ
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
ONE SURFACE
Want to compare parts?
  1. MVJ16VC47RMF60TP
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVJ16VC47RMF60TP by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVJ16VC47RMF60TP by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of MVJ16VC47RMF60TP would you like to use for your alert(s)?
  • Please alert me when MVJ16VC47RMF60TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVJ16VC47RMF60TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVJ16VC47RMF60TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVJ16VC47RMF60TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVJ16VC47RMF60TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVJ16VC47RMF60TP by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: