Part Details for MVJ50VC10RMF60TP by United Chemi-Con Inc
Overview of MVJ50VC10RMF60TP by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MVJ50VC10RMF60TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-MVJ50VC10RM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 50V RoHS: Not Compliant | 0 |
|
$0.1280 / $0.5700 | Order Now |
Part Details for MVJ50VC10RMF60TP
MVJ50VC10RMF60TP CAD Models
MVJ50VC10RMF60TP Part Data Attributes
|
MVJ50VC10RMF60TP
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
MVJ50VC10RMF60TP
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19890 mΩ | |
Leakage Current | 0.005 mA | |
Length | 5.7 mm | |
Manufacturer Series | MVJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 29 mA | |
Series | MVJ | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | ONE SURFACE |