Part Details for MVK35VC10RME55TP by Chemi-Con
Overview of MVK35VC10RME55TP by Chemi-Con
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVK35VC10RME55TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 807 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 10uf, 35V, 20±% | 1600 |
|
$0.3360 / $0.8400 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 35V, 20±% | 250 |
|
$0.1200 / $0.1800 | Buy Now |
Part Details for MVK35VC10RME55TP
MVK35VC10RME55TP CAD Models
MVK35VC10RME55TP Part Data Attributes
|
MVK35VC10RME55TP
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVK35VC10RME55TP
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23205 mΩ | |
Leakage Current | 0.0035 mA | |
Manufacturer Series | MVK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 25 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | ONE SURFACE |
Alternate Parts for MVK35VC10RME55TP
This table gives cross-reference parts and alternative options found for MVK35VC10RME55TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK35VC10RME55TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVL35VC10RME60TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CAN | Chemi-Con | MVK35VC10RME55TP vs MVL35VC10RME60TP |