MVM10JB6K20
SEI Stackpole Electronics Inc
Description: RES 6.2K OHM 10W 5% RADIAL

Overview of MVM10JB6K20 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MVM10JB6K20 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MVM10JB6K20-ND
DigiKey RES 6.2K OHM 5% 10W RADIAL Min Qty: 600 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $0.3437
$0.3437 Buy Now
DISTI # MVM10JB6K20
Avnet Americas Resistor Flame Proof Metal Oxide 6.2KOhm 5% 10W ?200ppm/?C Ceramic Radial Leaded Bulk (Alt: MVM10JB6K20) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days 0
RFQ
DISTI # 708-MVM10JB6K20
Mouser Electronics Metal Oxide Resistors RES, 10W, 6.2 Kohm, 5%, VERT MT RoHS: Compliant 0
  • 600 $0.3410
  • 1,200 $0.3040
  • 3,000 $0.3020
  • 5,400 $0.2990
$0.2990 / $0.3410 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks 0
  • 600 $0.2740
$0.2740 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $0.8630
  • 50 $0.8200
  • 100 $0.5860
  • 250 $0.4560
  • 600 $0.3420
  • 1,200 $0.3060
  • 3,000 $0.2770
$0.2770 / $0.8630 Buy Now
NAC RESISTOR, 10W, 6.2 Kohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Metal Oxide Element Resistor RoHS: Compliant Min Qty: 600 Package Multiple: 600 0
  • 600 $0.6830
  • 3,000 $0.5860
  • 15,000 $0.5125
$0.5125 / $0.6830 Buy Now

CAD Models for MVM10JB6K20 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MVM10JB6K20 by SEI Stackpole Electronics Inc

MVM10JB6K20
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
35 mm
Package Length
16 mm
Package Style
Radial
Package Width
12 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. MVM10JB6K20
    SEI Stackpole Electronics Inc
    RES 6.2K OHM 10W 5% RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVM10JB6K20 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVM10JB6K20 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MVM10JB6K20 would you like to use for your alert(s)?
  • Please alert me when MVM10JB6K20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVM10JB6K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVM10JB6K20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVM10JB6K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVM10JB6K20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVM10JB6K20 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: