-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 24000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 4838
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVM3JB24K0-ND
|
DigiKey | RES 24K OHM 5% 3W RADIAL Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1402 | Buy Now |
DISTI #
MVM3JB24K0
|
Avnet Americas | Res Metal Oxide 24K Ohm 5% 3W ±200ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: MVM3JB24K0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-MVM3JB24K0
|
Mouser Electronics | Metal Oxide Resistors RES, 3W, 24 Kohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.1340 / $0.1360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1350 / $0.4210 | Buy Now |
|
NAC | RESISTOR, 3W, 24 Kohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Metal Oxide Element Resistor RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MVM3JB24K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MVM3JB24K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 24000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 4838
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 8.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |