Part Details for MVR10D331K by MERITEK Electronics Corporation
Overview of MVR10D331K by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR10D331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR10D331K-ND
|
DigiKey | VARISTOR 330V 2500A 10MM DISC TH Min Qty: 500 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1061 / $0.1172 | Buy Now |