Part Details for MVR14D911K-S by MERITEK Electronics Corporation
Overview of MVR14D911K-S by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MVR14D911K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR14D911K-S-ND
|
DigiKey | VARISTOR 910V 6000A DISC 14MM HI Min Qty: 250 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
74250 In Stock |
|
$0.4342 / $0.4809 | Buy Now |
Part Details for MVR14D911K-S
MVR14D911K-S CAD Models
MVR14D911K-S Part Data Attributes
|
MVR14D911K-S
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MVR14D911K-S
MERITEK Electronics Corporation
Varistor, 745V, 175J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 255 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 14 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 745 V |