MVR20D511K-S
MERITEK Electronics Corporation
Description: Varistor, 415V, 220J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MVR20D511K-S by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MVR20D511K-S by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-MVR20D511K-S-ND
DigiKey VARISTOR 510V 10000A DISC 20MM H Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now

CAD Models for MVR20D511K-S by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVR20D511K-S by MERITEK Electronics Corporation

MVR20D511K-S
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
320 V
Energy Absorbing Capacity-Max
360 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
25 mm
Package Length
22.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
6.2 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
1 W
Reference Standard
CUL; VDE; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
415 V
Want to compare parts?
  1. MVR20D511K-S
    MERITEK Electronics Corporation
    Varistor, 415V, 220J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for MVR20D511K-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVR20D511K-S by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVR20D511K-S by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MVR20D511K-S would you like to use for your alert(s)?
  • Please alert me when MVR20D511K-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVR20D511K-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVR20D511K-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVR20D511K-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVR20D511K-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVR20D511K-S by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: