Part Details for MVR20D911K by MERITEK Electronics Corporation
Overview of MVR20D911K by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR20D911K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR20D911K-ND
|
DigiKey | VARISTOR 910V 6500A 20MM DISC TH Min Qty: 250 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6855 / $0.7601 | Buy Now |