Part Details for MVR22HXBRN104 by ROHM Semiconductor
Overview of MVR22HXBRN104 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR22HXBRN104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVR22HXBRN104
|
Avnet Americas | Res Metal Foil Trimmer 100KOhm 25% 1/20W 1 Turn 1.35mm 2 x 2.7 x 1.45mm Foot Print SMD Emboss T/R - Tape and Reel (Alt: MVR22HXBRN104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | Resistor, Metal Film, 100K Ohm, 30V, 25±%, | 11744 |
|
$0.0810 / $0.2025 | Buy Now |
Part Details for MVR22HXBRN104
MVR22HXBRN104 CAD Models
MVR22HXBRN104 Part Data Attributes
|
MVR22HXBRN104
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MVR22HXBRN104
ROHM Semiconductor
Trimmer, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 25% +/-Tol, 1 Turn(s), 1108, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.60 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Open Style | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 2.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 250 deg | |
Size Code | 1108 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 30 V |