Part Details for MVR22HXBRN131 by ROHM Semiconductor
Overview of MVR22HXBRN131 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR22HXBRN131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVR22HXBRN131
|
Avnet Americas | Res Metal Foil Trimmer 130Ohm 25% 1/20W 1 Turn 1.35mm 2 x 2.7 x 1.45mm Foot Print SMD Emboss T/R - Tape and Reel (Alt: MVR22HXBRN131) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MVR22HXBRN131
|
Avnet Americas | Res Metal Foil Trimmer 130Ohm 25% 1/20W 1 Turn 1.35mm 2 x 2.7 x 1.45mm Foot Print SMD Emboss T/R - Tape and Reel (Alt: MVR22HXBRN131) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |