There are no models available for this part yet.
Overview of MVR22HXBRN203 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVR22HXBRN203 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVR22HXBRN203
|
Avnet Americas | Res Metal Foil Trimmer 20KOhm 25% 1/20W 1 Turn 1.35mm 2 x 2.7 x 1.45mm Foot Print SMD Emboss T/R - Tape and Reel (Alt: MVR22HXBRN203) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 10 | 1990 |
|
$0.1050 / $0.5250 | Buy Now | ||
Quest Components | 1592 |
|
$0.1400 / $0.7000 | Buy Now |