Part Details for MVR32HXBRN152 by ROHM Semiconductor
Overview of MVR32HXBRN152 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR32HXBRN152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVR32HXBRN152
|
Avnet Americas | Res Metal Foil Trimmer 1.5KOhm 25% 1/10W 1 Turn 2.6mm 3 x 3.6 x 1.3mm Foot Print SMD Emboss T/R - Tape and Reel (Alt: MVR32HXBRN152) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |