MVR5510AMMAHESR2
NXP Semiconductors
Description: Power Supply Management Circuit, Adjustable, 9 Channel, +7.5V, PQCC56

Overview of MVR5510AMMAHESR2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MVR5510AMMAHESR2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ4733
Newark Safety Power Management Ic, Qfn56/ Reel Rohs Compliant: Yes |Nxp MVR5510AMMAHESR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $5.5400
$5.5400 Buy Now
DISTI # 568-MVR5510AMMAHESR2TR-ND
DigiKey IC PMIC VR5510 QM Min Qty: 4000 Lead time: 39 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $6.1043
$6.1043 Buy Now
DISTI # MVR5510AMMAHESR2
Avnet Americas - Tape and Reel (Alt: MVR5510AMMAHESR2) Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel 0
  • 4,000 $6.4158
  • 8,000 $6.2763
  • 16,000 $6.0903
  • 24,000 $5.9508
  • 32,000 $5.8114
$5.8114 / $6.4158 Buy Now
DISTI # 771-MVR5510AMMAHESR2
Mouser Electronics Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant 0
  • 4,000 $5.9600
$5.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Container: Reel 0
Reel
  • 4,000 $5.6700
$5.6700 Buy Now

CAD Models for MVR5510AMMAHESR2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVR5510AMMAHESR2 by NXP Semiconductors

MVR5510AMMAHESR2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QFN-56
Reach Compliance Code
compliant
Factory Lead Time
39 Weeks
Adjustable Threshold
YES
Analog IC - Other Type
INTEGRATED POWER MANAGEMENT UNIT
JESD-30 Code
S-PQCC-N56
Length
8 mm
Moisture Sensitivity Level
3
Number of Channels
9
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+7.5V
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
Want to compare parts?
  1. MVR5510AMMAHESR2
    NXP Semiconductors
    Power Supply Management Circuit, Adjustable, 9 Channel, +7.5V, PQCC56
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVR5510AMMAHESR2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVR5510AMMAHESR2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MVR5510AMMAHESR2 would you like to use for your alert(s)?
  • Please alert me when MVR5510AMMAHESR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVR5510AMMAHESR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVR5510AMMAHESR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVR5510AMMAHESR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVR5510AMMAHESR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVR5510AMMAHESR2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: