Part Details for MVS-157-5,08 by Altech Corporation
Overview of MVS-157-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-157-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-157-5,08-ND
|
DigiKey | PCB TERM 508MMPS 7P VERT 16A 300 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
845-MVS157508
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.08mm, 7 Pole, Front wire, green | 0 |
|
$1.5900 / $1.8100 | Order Now |
DISTI #
71227722
|
RS | PCB Terminal, 5.08mm PS,7 pole, Vert, 16A, 300V, Green | Altech Corp MVS-157-5,08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.7000 | Buy Now |
DISTI #
10121013
|
TestEquity LLC | Altech MVS-157-5,08 PCB Terminal, 5.08mm PS 7 pole, Vert, 16A, 300V, Green | 0 |
|
$1.9300 | Buy Now |