There are no models available for this part yet.
Overview of MVS-158-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS-158-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVS-158-5,08-ND
|
DigiKey | PCB TERM 508MMPS 8P VERT 16A 300 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6713 | Buy Now | |
DISTI #
845-MVS158508
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.08mm, 8 Pole, Front wire, green | 0 |
|
$1.8500 / $2.0700 | Order Now | |
DISTI #
71227723
|
RS | PCB Terminal, 5.08mm PS,8 pole, Vert, 16A, 300V, Green | Altech Corp MVS-158-5,08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.8100 | Buy Now | ||
DISTI #
10121014
|
TestEquity LLC | Altech MVS-158-5,08 PCB Terminal, 5.08mm PS 8 pole, Vert, 16A, 300V, Green | 0 |
|
$2.2000 | Buy Now |