Part Details for MVS-3300 by Moujen Switch
Overview of MVS-3300 by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for MVS-3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-MVS-3300-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 100 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6000 In Stock |
|
$2.6800 / $3.4300 | Buy Now |