MVS0805B470K
MERITEK Electronics Corporation
Description: Varistor, 38V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT

Overview of MVS0805B470K by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for MVS0805B470K by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-MVS0805B470KCS-ND
DigiKey MLV CHIP 0805 47V 60A Min Qty: 500 Container: Strip MARKETPLACE PRODUCT 14000
In Stock
  • 500 $0.1650
  • 1,000 $0.1375
  • 3,500 $0.1237
$0.1237 / $0.1650 Buy Now

CAD Models for MVS0805B470K by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVS0805B470K by MERITEK Electronics Corporation

MVS0805B470K
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
30 V
Energy Absorbing Capacity-Max
0.3 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.005 W
Rated Temperature
125 °C
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
38 V
Want to compare parts?
  1. MVS0805B470K
    MERITEK Electronics Corporation
    Varistor, 38V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVS0805B470K by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVS0805B470K by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MVS0805B470K would you like to use for your alert(s)?
  • Please alert me when MVS0805B470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVS0805B470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVS0805B470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVS0805B470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVS0805B470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVS0805B470K by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: