There are no models available for this part yet.
Overview of MVS156-5,08-H-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS156-5,08-H-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVS156-5,08-H-L-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 6 POLE, TO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7908 | Buy Now | |
DISTI #
845-MVS156-508-H-L
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 6 Pole, Top wire, green | 0 |
|
$1.5300 / $2.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6400 | Buy Now |