Part Details for MVS1712-7,62-V by Altech Corporation
Overview of MVS1712-7,62-V by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3990EMSE-3.3#PBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q | |
LT3990IDD#PBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q | |
LT3990EMSE-3.3#TRPBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q |
Price & Stock for MVS1712-7,62-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS1712-7,62-V-ND
|
DigiKey | PCB TERM BLK, 7.62MM, 12 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0906 | Buy Now |
DISTI #
845-MVS1712-762-V
|
Mouser Electronics | Altech PCB Term Blk, 7.62mm, 12 Pole, Front wire, green | 0 |
|
$2.1200 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.2700 | Buy Now |