MVS4032P270K
MERITEK Electronics Corporation
Description: Varistor, 1.6J, Surface Mount, CHIP

Overview of MVS4032P270K by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for MVS4032P270K by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-MVS4032P270KCS-ND
DigiKey VARISTOR 4032 27V 300A 2SMD JLEA Min Qty: 100 Container: Strip MARKETPLACE PRODUCT 1340
In Stock
  • 100 $0.8800
  • 1,000 $0.8360
  • 2,000 $0.5820
$0.5820 / $0.8800 Buy Now

CAD Models for MVS4032P270K by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVS4032P270K by MERITEK Electronics Corporation

MVS4032P270K
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
1.6 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
10.5 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.02 W
Rated Temperature
85 °C
Reference Standard
CUL; UL
Resistor Type
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Working Voltage
22 V
Want to compare parts?
  1. MVS4032P270K
    MERITEK Electronics Corporation
    Varistor, 1.6J, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVS4032P270K by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVS4032P270K by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MVS4032P270K would you like to use for your alert(s)?
  • Please alert me when MVS4032P270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVS4032P270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVS4032P270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVS4032P270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVS4032P270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVS4032P270K by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: