Part Details for MVS4032P560K by MERITEK Electronics Corporation
Overview of MVS4032P560K by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MVS4032P560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVS4032P560KCS-ND
|
DigiKey | VARISTOR 4032 56V 300A 2SMD JLEA Min Qty: 100 Container: Strip MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.5820 / $0.8800 | Buy Now |
Part Details for MVS4032P560K
MVS4032P560K CAD Models
MVS4032P560K Part Data Attributes
|
MVS4032P560K
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS4032P560K
MERITEK Electronics Corporation
Varistor, 3.4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 3.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 45 V |