Part Details for MVW1/210K00KBJ by Vishay Intertechnologies
Overview of MVW1/210K00KBJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVW1/210K00KBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVW1/210K00KBJ
|
Avnet Americas | Res Carbon Film 10K Ohm 10% 1W Conformal Axial Thru-Hole Bulk - Bulk (Alt: MVW1/210K00KBJ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1375 / $1.7625 | Buy Now |
DISTI #
MVW1\210K00KBJ
|
Avnet Americas | Res Carbon Film 10K Ohm 10% 1W Conformal Axial Thru-Hole Bulk - Bulk (Alt: MVW1\210K00KBJ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.8112 | Buy Now |
Part Details for MVW1/210K00KBJ
MVW1/210K00KBJ CAD Models
MVW1/210K00KBJ Part Data Attributes
|
MVW1/210K00KBJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MVW1/210K00KBJ
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 1W, 10000ohm, 3500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SEMI PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 3.94 mm | |
Package Length | 13.84 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3500 V |