Part Details for MVW1/240K00JLB by Vishay Intertechnologies
Overview of MVW1/240K00JLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVW1/240K00JLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVW1\\240K00JLB
|
Avnet Americas | Res Carbon Film 40kOhm 5% 1W Conformal Axial Lacer Pack - Bulk (Alt: MVW1\\240K00JLB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1205 / $16.1553 | Buy Now |
DISTI #
MVW1/240K00JLB
|
Avnet Americas | Res Carbon Film 40kOhm 5% 1W Conformal Axial Lacer Pack (Alt: MVW1/240K00JLB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |