Part Details for MVW3/45M100JLB by Vishay Intertechnologies
Overview of MVW3/45M100JLB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVW3/45M100JLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVW3\45M100JLB
|
Avnet Americas | Res Carbon Film 5.1M Ohm 5% 1.5W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: MVW3\45M100JLB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3770 / $16.1553 | Buy Now |
DISTI #
MVW3/45M100JLB
|
Avnet Americas | Res Carbon Film 5.1M Ohm 5% 1.5W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: MVW3/45M100JLB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1822 / $2.1437 | Buy Now |
DISTI #
MVW3\45M100JLB
|
Avnet Americas | Res Carbon Film 5.1M Ohm 5% 1.5W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: MVW3\45M100JLB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3770 / $16.1553 | Buy Now |
DISTI #
MVW3/45M100JLB
|
Avnet Americas | Res Carbon Film 5.1M Ohm 5% 1.5W Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: MVW3/45M100JLB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1822 / $2.1437 | Buy Now |
Part Details for MVW3/45M100JLB
MVW3/45M100JLB CAD Models
MVW3/45M100JLB Part Data Attributes:
|
MVW3/45M100JLB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MVW3/45M100JLB
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 1.5W, 5100000ohm, 7500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SEMI PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 3.94 mm | |
Package Length | 22.73 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7500 V |