Part Details for MVX-RS233 by Eaton Cutler-Hammer
Overview of MVX-RS233 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2001BIRS2-33E-24.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2024BARS2-33N-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SIT2020BMRS2-33N-20.000000 | SiTime | 1 to 110 MHz, Wide Temperature (-55 to +125°C) SOT23 Oscillator |
Price & Stock for MVX-RS233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.4400 / $350.4600 | Buy Now |