Part Details for MVY25VC100MF80 by Chemi-Con
Overview of MVY25VC100MF80 by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVY25VC100MF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 10066 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 792 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MVY25VC100MF80
MVY25VC100MF80 CAD Models
MVY25VC100MF80 Part Data Attributes
|
MVY25VC100MF80
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVY25VC100MF80
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Manufacturer Series | MVY | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for MVY25VC100MF80
This table gives cross-reference parts and alternative options found for MVY25VC100MF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVY25VC100MF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1E107M6L07KTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Samwha Electronics | MVY25VC100MF80 vs RC1E107M6L07KTS |
NAZT101M25V6.3X8NLBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | MVY25VC100MF80 vs NAZT101M25V6.3X8NLBWF |
MVY25VE100MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | MVY25VC100MF80 vs MVY25VE100MF80 |
UWT1E101MCL1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Nichicon Corporation | MVY25VC100MF80 vs UWT1E101MCL1GSL |
EMVZ250ADA101MF80G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626 | Chemi-Con | MVY25VC100MF80 vs EMVZ250ADA101MF80G |
B41123A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | MVY25VC100MF80 vs B41123A5107M000 |
25CV100AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | MVY25VC100MF80 vs 25CV100AX |
25CV100KX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CHIP | SANYO Electric Co Ltd | MVY25VC100MF80 vs 25CV100KX |
B41125A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | MVY25VC100MF80 vs B41125A5107M000 |
UWZ1E101MCLGS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | MVY25VC100MF80 vs UWZ1E101MCLGS |