Part Details for MW-04-03-G-D-140-065 by Samtec Inc
Overview of MW-04-03-G-D-140-065 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-04-03-G-D-140-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-04-03-G-D-140-0
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Bulk (Alt: MW-04-03-G-D-140-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $3.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7100 / $3.3300 | Buy Now | |
DISTI #
MW-04-03-G-D-140-0
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Bulk (Alt: MW-04-03-G-D-140-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $3.3300 | Buy Now |
DISTI #
000000000007199799
|
Sager | 1.00 MM FLEX STACK, FLEXIBLE MICRO BOARD STACKER, SURFACE MOUNT Min Qty: 1 | 0 |
|
$1.3800 / $3.3300 | Buy Now |
DISTI #
605e03e322b1c876b085b51c
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Layer | 0 |
|
$0.7100 / $3.3300 | Buy Now |