Part Details for MW-05-03-G-D-130-110-A by Samtec Inc
Overview of MW-05-03-G-D-130-110-A by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS | |
2SK3812-ZP-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 110A 2.8Mohm Mp-25Zp/To-263 | |
2SK3811-ZP-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 |
Price & Stock for MW-05-03-G-D-130-110-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-05-03-G-D-130-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.3mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: MW-05-03-G-D-130-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005908503
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MW-05-03-G-D-130-110-A
MW-05-03-G-D-130-110-A CAD Models
MW-05-03-G-D-130-110-A Part Data Attributes
|
MW-05-03-G-D-130-110-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-05-03-G-D-130-110-A
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for MW-05-03-G-D-130-110-A
This table gives cross-reference parts and alternative options found for MW-05-03-G-D-130-110-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-05-03-G-D-130-110-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-05-03-G-D-220-079 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-220-079 |
MW-05-03-F-D-135-065-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-F-D-135-065-TR |
MW-05-03-G-D-153-065 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-153-065 |
MW-05-03-L-D-160-075 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Black Insulator, Receptacle | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-L-D-160-075 |
MW-05-03-G-D-130-075-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-130-075-A |
MW-05-03-G-D-205-075 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-205-075 |
MW-05-03-G-D-224-065 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-224-065 |
MW-05-03-G-D-200-089 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-200-089 |
MW-05-03-G-D-185-080-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-185-080-A |
MW-05-03-G-D-163-085 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-05-03-G-D-130-110-A vs MW-05-03-G-D-163-085 |