Part Details for MW-05-03-G-D-148-065 by Samtec Inc
Overview of MW-05-03-G-D-148-065 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MW-05-03-G-D-148-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-05-03-G-D-148-0
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Rail/Tube (Alt: MW-05-03-G-D-148-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6800 / $3.6100 | Buy Now |
DISTI #
200-MW0503GD148065
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount | 0 |
|
$0.7700 / $3.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.2700 | Buy Now |
DISTI #
000000000007161228
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$1.4900 / $3.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $3.2700 | Buy Now |
DISTI #
621cec106145ce1dd47918f9
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.7700 / $3.6100 | Buy Now |