There are no models available for this part yet.
Overview of MW-05-03-G-D-182-083-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78083ARZ-T | Renesas Electronics Corporation | Automotive Camera Power Management IC with 3 Synchronous Buck Regulators and 1 LDO |
Price & Stock for MW-05-03-G-D-182-083-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MW-05-03-G-D-182-0
|
Avnet Americas | Connector Board Stacker Header 10 Position 4.62mm Stack Height 1mm Solder Straight Surface Mount - Rail/Tube (Alt: MW-05-03-G-D-182-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9500 / $4.1000 | Buy Now | |
DISTI #
200-MW0503GD182083A
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount | 0 |
|
$1.3700 / $4.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.7600 | Buy Now | ||
DISTI #
000000000006350184
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$1.7500 / $4.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $3.7600 | Buy Now | ||
DISTI #
611dfde992b304ebcfff161a
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.9820 / $4.1040 | Buy Now |
CAD Models for MW-05-03-G-D-182-083-A by Samtec Inc
Part Data Attributes for MW-05-03-G-D-182-083-A by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.125 inch
|
Body Depth
|
0.182 inch
|
Body Length
|
0.197 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.55 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.5 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|