Part Details for MW-07-03-G-D-214-085-FR by Samtec Inc
Overview of MW-07-03-G-D-214-085-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-07-03-G-D-214-085-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-07-03-G-D-214-0
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Tape and Reel (Alt: MW-07-03-G-D-214-0) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.0700 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $6.0100 | Buy Now |
DISTI #
000000000007217384
|
Sager | 1.00 MM FLEX STACK, FLEXIBLE MICRO BOARD STACKER, SURFACE MOUNT Min Qty: 450 | 0 |
|
$1.0700 / $3.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $6.0100 | Buy Now |
DISTI #
6221e8516145ce1dd4a6a059
|
Samtec | RoHS: Compliant Min Qty: 450 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0700 / $3.1100 | Buy Now |