Part Details for MW-07-03-H-D-155-110-P-TR by Samtec Inc
Overview of MW-07-03-H-D-155-110-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-07-03-H-D-155-110-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MW-07-03-H-D-155-110-P-TR-ND
|
DigiKey | 1.00 MM FLEX STACK, FLEXIBLE MIC Min Qty: 125 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7169 | Buy Now |
DISTI #
MW-07-03-H-D-155-1
|
Avnet Americas | Connector Board Stacker Header 14 Position 3.94mm Stack Height 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MW-07-03-H-D-155-1) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$4.1900 / $6.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0200 / $6.8700 | Buy Now | |
DISTI #
MW-07-03-H-D-155-1
|
Avnet Americas | Connector Board Stacker Header 14 Position 3.94mm Stack Height 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MW-07-03-H-D-155-1) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$4.1900 / $6.8700 | Buy Now |
DISTI #
MW-07-03-H-D-155-1
|
Avnet Americas | Connector Board Stacker Header 14 Position 3.94mm Stack Height 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MW-07-03-H-D-155-1) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$4.1900 / $6.8700 | Buy Now |
DISTI #
000000000006251256
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$3.7600 / $6.8700 | Buy Now |
|
Master Electronics | 0 |
|
$2.0200 / $6.8700 | Buy Now | |
DISTI #
5fc90fbf61bb334fe92b33f9
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.0200 / $6.8700 | Buy Now |
Part Details for MW-07-03-H-D-155-110-P-TR
MW-07-03-H-D-155-110-P-TR CAD Models
MW-07-03-H-D-155-110-P-TR Part Data Attributes
|
MW-07-03-H-D-155-110-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-07-03-H-D-155-110-P-TR
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.125 inch | |
Body Depth | 0.155 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.55 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |