Part Details for MW-10-03-F-D-152-065-ES-A-P-FR by Samtec Inc
Overview of MW-10-03-F-D-152-065-ES-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MW-10-03-F-D-152-065-ES-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3516
|
Newark | Stacking Pc Board Connectors |Samtec MW-10-03-F-D-152-065-ES-A-P-FR RoHS: Not Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 | Buy Now |
DISTI #
MW-10-03-F-D-152-0
|
Avnet Americas | Connector Board Stacker Header 20 Position 3.86mm Stack Height 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MW-10-03-F-D-152-0) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.0300 / $4.4300 | Buy Now |
DISTI #
200-1003FD152065ESA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount | 0 |
|
$6.8400 | Order Now |
DISTI #
000000000006216444
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 425 | 0 |
|
$1.8800 / $4.4300 | Buy Now |
DISTI #
MW-10-03-F-D-152-065-ES-A-P-FR
|
Avnet Abacus | Connector Board Stacker Header 20 Position 3.86mm Stack Height 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MW-10-03-F-D-152-065-ES-A-P-FR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fac28bf61bb334fe9a90a6d
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 425 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.7380 / $4.4330 | Buy Now |
Part Details for MW-10-03-F-D-152-065-ES-A-P-FR
MW-10-03-F-D-152-065-ES-A-P-FR CAD Models
MW-10-03-F-D-152-065-ES-A-P-FR Part Data Attributes
|
MW-10-03-F-D-152-065-ES-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-10-03-F-D-152-065-ES-A-P-FR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.55 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |