MW-12-03-G-D-130-112-A-P-TR
Samtec Inc
Description: Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of MW-12-03-G-D-130-112-A-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP7112ACBZ-1.2-R7 Analog Devices 20V 200mA LDO 1.2Vo
DC112A-B Analog Devices LT1328CMS8 - IR TRANSCEIVER -
ADP7112ACBZ-5.0-R7 Analog Devices 20V 200mA LDO 5.0Vo

Price & Stock for MW-12-03-G-D-130-112-A-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MW-12-03-G-D-130-1
Avnet Americas Conn Board Stacker HDR 24 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MW-12-03-G-D-130-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 000000000002225791
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for MW-12-03-G-D-130-112-A-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW-12-03-G-D-130-112-A-P-TR by Samtec Inc

MW-12-03-G-D-130-112-A-P-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
2.5 A
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
Want to compare parts?
  1. MW-12-03-G-D-130-112-A-P-TR
    Samtec Inc
    Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for MW-12-03-G-D-130-112-A-P-TR

This table gives cross-reference parts and alternative options found for MW-12-03-G-D-130-112-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-12-03-G-D-130-112-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MW-12-03-H-D-130-112-A-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-H-D-130-112-A-TR
MW-12-03-H-D-130-112-A-P-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-H-D-130-112-A-P-TR
MW-12-03-H-D-130-112-A-P Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-H-D-130-112-A-P
MW-12-03-G-D-130-112-A-P Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-130-112-A-P
MW-12-03-L-D-130-112-A Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-L-D-130-112-A
Part Number Description Manufacturer Compare
MW-12-03-G-D-240-070-A Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-240-070-A
MW-12-03-G-D-147-065-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-147-065-TR
MW-12-03-G-D-175-075-P-TR Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-175-075-P-TR
MW-12-03-G-D-228-065-A Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-228-065-A
MW-12-03-F-D-134-065-ES Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-F-D-134-065-ES
MW-12-03-G-D-142-120 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-142-120
MW-12-03-G-D-175-065 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-175-065
MW-12-03-G-D-155-075 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-155-075
MW-12-03-G-D-134-065 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-134-065
MW-12-03-G-D-245-065 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-12-03-G-D-130-112-A-P-TR vs MW-12-03-G-D-245-065

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW-12-03-G-D-130-112-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW-12-03-G-D-130-112-A-P-... by Samtec Inc

Select Manufacturer
Which Manufacturer of MW-12-03-G-D-130-112-A-P-... would you like to use for your alert(s)?
  • Please alert me when MW-12-03-G-D-130-112-A-P-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW-12-03-G-D-130-112-A-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW-12-03-G-D-130-112-A-P-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW-12-03-G-D-130-112-A-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW-12-03-G-D-130-112-A-P-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW-12-03-G-D-130-112-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: